
The LM3658SDX-B is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 4.35V. The device is capable of delivering an output current of 1A and an output voltage of 4.2V. The LM3658SDX-B is available in a package quantity of 4500 units per reel, packaged in tape and reel format. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3658SDX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SDX-B technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3658SDX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
