
Dual source USB/AC Li chemistry charger IC for portable applications 10-WSON -40 to 85
Sign in to ask questions about the Texas Instruments LM3658SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3658 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.