
High efficiency, 1A dual mode single inductor buck-boost DC/DC converter with adjustable output voltage from 2.8V to 3.3V. Features up to 95% efficiency, 45µA quiescent current, and a maximum input voltage of 5.5V. This surface mount component operates from -40°C to 85°C and is packaged in cut tape. The device includes a synchronous rectifier and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3668SD-2833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3668SD-2833/NOPB technical specifications.
| Efficiency | 95% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3668SD-2833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
