
The LM3668SD is a buck-boost DC/DC controller with an efficiency of 95%. It operates from a supply voltage of 2.5V to 5.5V and provides an output voltage of 3.4V with a maximum output current of 1A. The device is RoHS compliant and features a synchronous rectifier. It is available in a surface-mount HVSON package and is suitable for use in applications where a high level of integration is required.
Sign in to ask questions about the Texas Instruments LM3668SD-3034/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3668SD-3034/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.4V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3668SD-3034/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
