
High-efficiency, miniature step-down DC-DC converter with 94% efficiency and 1MHz switching frequency. Features adjustable output voltage from 700mV to 5.5V, supporting up to 350mA output current. Operates with an input voltage range of 2.5V to 5.5V and a low quiescent current of 15uA. Packaged in a compact SOT-23 surface-mount case, ideal for ultra-low voltage circuits. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3670MF-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3670MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 94% |
| Frequency | 1MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3670MF-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
