Power Management IC Development Tools LM3671LC-1.8 EVAL BOARD
Texas Instruments LM3671LC-1.8EV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 600mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671LC-1.8EV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.