
The LM3671MF-1.25/NOPB is a 1.25V fixed output DC/DC regulator with an efficiency of 93%. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23 package. The device is RoHS compliant and features a low quiescent current of 16uA. It is suitable for use in a variety of applications including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments LM3671MF-1.25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MF-1.25/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671MF-1.25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
