
Adjustable DC/DC switching regulator with a maximum output current of 600mA and an adjustable output voltage range from 1.1V to 3.3V. Features a high switching frequency of 2MHz, enabling efficient power conversion. Operates with an input voltage range of 2.7V to 5.5V and includes a synchronous rectifier for improved efficiency. Packaged in a compact SOT-23-5 surface-mount case, ideal for space-constrained applications.
Sign in to ask questions about the Texas Instruments LM3671MF-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MF-ADJ technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reach SVHC Compliant | No |
| Series | LM3671 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3671MF-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
