
Adjustable step-down DC-DC converter, operating at 2MHz, delivers up to 600mA output current. Features a wide input voltage range of 2.7V to 5.5V and adjustable output voltage from 1.1V to 3.3V. This surface mount component, housed in a compact SOT-23 package, boasts low quiescent current of 16uA and a synchronous rectifier for enhanced efficiency. Operating temperature range spans -40°C to 85°C, with RoHS compliance and lead-free termination.
Sign in to ask questions about the Texas Instruments LM3671MF-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671MF-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
