
The LM3671MFX-1.25/NOPB is a 1.25V DC/DC regulator with a maximum output current of 600mA. It is available in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features a low quiescent current of 16uA and a synchronous rectifier for high efficiency.
Sign in to ask questions about the Texas Instruments LM3671MFX-1.25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MFX-1.25/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671MFX-1.25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
