The LM3671MFX-1.875/NOPB is a 1.875V fixed output DC/DC controller in a SOT-23-5 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 2.7V. The device features a maximum output current of 600mA and a quiescent current of 16uA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM3671MFX-1.875/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MFX-1.875/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.875V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671MFX-1.875/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.