The LM3671MFX-ADJ is a single output DC/DC controller with an adjustable output voltage of 1.1V to 3.3V and a maximum output current of 600mA. It operates over a temperature range of -30°C to 85°C and is available in a SOT-23-5 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3671MFX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671MFX-ADJ technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | No |
| Series | LM3671 |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3671MFX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.