
Adjustable step-down DC-DC converter, capable of 600mA output current. Features a 2MHz switching frequency and operates from a 2.7V to 5.5V input voltage range. Offers adjustable output voltage from 1.1V to 3.3V with a low quiescent current of 16µA. This surface-mount component is packaged in a compact 1.41mm x 1.083mm x 0.335mm footprint and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3671TL-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3671TL-ADJ/NOPB technical specifications.
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 1.41mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Width | 1.083mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3671TL-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.