The LM3671TLX-ADJ is a surface mount DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -30°C to 85°C and provides a maximum output current of 600mA at 3.3V. Available in tape and reel packaging, this device is suitable for use in a variety of applications. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM3671TLX-ADJ technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3671TLX-ADJ to view detailed technical specifications.
No datasheet is available for this part.