The LM3673TLX-1.875/NOPB is a 1.875V positive fixed voltage regulator with a maximum output current of 350mA. It operates from a supply voltage of 5.5V and has a quiescent current of 1.6mA. The device is suitable for surface mount applications and is available in a tape and reel packaging format. It is RoHS compliant and has a maximum operating temperature of 85°C.
Texas Instruments LM3673TLX-1.875/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Min Output Voltage | 1.875V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.