The LM3673TLX-ADJ/NOPB is a surface mount DC/DC controller with a positive output voltage of 3.3V and a maximum output current of 350mA. It operates from an input voltage of 2.7V to 5.5V and has a quiescent current of 16uA. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package. It is suitable for use in applications where a low quiescent current and high efficiency are required, such as in battery-powered devices. The LM3673TLX-ADJ/NOPB is a member of the PowerWise series of DC/DC controllers.
Sign in to ask questions about the Texas Instruments LM3673TLX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3673TLX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3673TLX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.