2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Sign in to ask questions about the Texas Instruments LM3674MF-1.875/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3674MF-1.875/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Series | LM3674 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3674MF-1.875/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.