
Surface mount DC-DC converter, 2.7V to 5.5V input, adjustable output voltage from 1V to 3.3V. Features a 2.6MHz switching frequency and 600mA output current, with a synchronous rectifier for improved efficiency. Operates across a -30°C to 85°C temperature range. Packaged in a SOT-23 for compact integration.
Sign in to ask questions about the Texas Instruments LM3674MF-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3674MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3674MF-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.