
600mA, 2MHz step-down DC-DC converter with adjustable output voltage from 1.1V to 3.3V. Features 93% efficiency and a maximum output current of 600mA. Operates from a 2.9V to 5.5V input voltage range. Surface mountable in an 8-WSON package, suitable for temperatures from -30°C to 85°C. Includes synchronous rectification and a quiescent current of 3mA.
Sign in to ask questions about the Texas Instruments LM3676SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3676SD-ADJ technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM3676 |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3676SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.