
TEXAS INSTRUMENTS LM3676SD-ADJEV EVALUATION BOARD, LM3676 STEP DOWN CONVERTER
Sign in to ask questions about the Texas Instruments LM3676SD-ADJEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3676SD-ADJEV technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3676SD-ADJEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
