
The LM3676SDX-3.3/NOPB is a DC/DC controller with an efficiency of 93%. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The device has a single output with a fixed voltage of 3.3V and a maximum current of 600mA. It can handle an input voltage of up to 5.5V and has a quiescent current of 3mA. The LM3676SDX-3.3/NOPB is available in a surface mount package and is packaged on a tape and reel with 4500 units per reel.
Texas Instruments LM3676SDX-3.3/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3676 |
| RoHS | Compliant |
No datasheet is available for this part.