The LM3676SDX-ADJ is a surface-mount DC/DC controller with an adjustable output voltage of 3.3V and a maximum output current of 600mA. It operates within a temperature range of -30°C to 85°C and is powered by a 5.5V supply voltage. The device features a synchronous rectifier and a quiescent current of 3mA. It is available in a VSON package and is packaged in tape and reel quantities of 4500.
Texas Instruments LM3676SDX-ADJ technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.