
The LM3677LEE-1.82/NOPB is a PowerWise DC/DC controller from Texas Instruments, operating within a temperature range of -30°C to 85°C. It has a fixed output voltage of 1.82V and can supply up to 600mA of current. This device is RoHS compliant and suitable for surface mount applications, with a quiescent current of 16uA and a supply current of 5mA.
Texas Instruments LM3677LEE-1.82/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.