Synchronous step-down DC-DC converter with a fixed 1.82V output voltage and 0.6A maximum output current. Operates from a 2.7V to 5.5V input voltage range. Features a 5-pin DSBGA package with a 1.51mm x 1.13mm x 0.41mm (max) die size ball grid array, surface mountable with a 0.5mm pin pitch. Suitable for operation between -30°C and 85°C.
Texas Instruments LM3677TL-1.82/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.51(Max) |
| Package Width (mm) | 1.13(Max) |
| Package Height (mm) | 0.41(Max) |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.