
Adjustable DC-DC step-down converter, ideal for power management applications. Features a wide input voltage range of 2.7V to 5.5V and a maximum output current of 600mA. Offers adjustable output voltage from 1.2V to 3.3V, with a typical quiescent current of 16µA. This surface-mount component is packaged on tape and reel, with a RoHS compliant and lead-free design. Operates across a temperature range of -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3677TL-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3677TL-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3677TL-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.