
1.8V fixed output voltage DC-DC buck converter, delivering 350mA maximum output current and 630mW maximum output power. Features 93% efficiency, 2.5V to 5.5V input voltage range, and 16µA quiescent current. This surface mount integrated circuit operates from -30°C to 85°C and is RoHS compliant.
Texas Instruments LM3679TL-1.8/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Power | 630mW |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 350mA |
| Output Power | 630mW |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.