
Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin DSBGA T/R
Texas Instruments LM3686TLE-AAEF/NOPB technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 350mA |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 900mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3686 |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.2V |
| Voltage - Output 3 | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
