
IC REG TRPL BCK/LNR SYNC 12DSBGA
Texas Instruments LM3686TLX-AADW/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 900mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3686 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
