
Dual-output step-down DC-DC converter with integrated low dropout regulator. Features two outputs: 1.8V at 400mA and 1.2V at 350mA, with a combined maximum output current of 750mA. Operates with a minimum input voltage of 700mV and a maximum supply voltage of 5.5V. Boasts a low dropout voltage of 82mV and a switching frequency of 1.8MHz. Surface mountable in a 9-DSBGA package, this RoHS compliant component offers a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments LM3687TL-1812/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3687TL-1812/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Current - Output 2 | 350mA |
| Dropout Voltage | 82mV |
| Frequency | 1.8MHz |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.2V |
| Width | 1.574mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3687TL-1812/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
