
Dual-output DC-DC converter with integrated LDO, featuring a 1.8MHz switching frequency. Delivers 400mA at 1.8V and 350mA at 1.5V, with a maximum combined output current of 750mA. Operates from a 2.7V to 5.5V input supply, offering a low dropout voltage of 82mV. Packaged in a 9-DSBGA surface-mount format, suitable for operation between -30°C and 125°C.
Sign in to ask questions about the Texas Instruments LM3687TL-1815/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3687TL-1815/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Current - Output 2 | 350mA |
| Dropout Voltage | 82mV |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3687TL-1815/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
