
The LM3687TLX-1812/NOPB is a dual output power management IC from Texas Instruments. It operates over a temperature range of -30°C to 125°C and is RoHS compliant. This device features a quiescent current of 10uA and is available in a surface mount package. It is suitable for use in a variety of applications where low power consumption is required.
Texas Instruments LM3687TLX-1812/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3687TLX-1812/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
