
Step-Down DC-DC Converter with Integrated Low Dropout Regulator and Startup Mode 9-DSBGA -30 to 125
Sign in to ask questions about the Texas Instruments LM3687TLX-1815/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3687TLX-1815/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3687TLX-1815/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
