The LM3691TL-1.0/NOPB is a 1V fixed voltage regulator with an output current of 1A. It operates over a temperature range of -30°C to 85°C and is RoHS compliant. The device is packaged in a tape and reel format with 250 units per package. It has a quiescent current of 64uA and is a synchronous rectifier. The LM3691TL-1.0/NOPB is a surface mount device with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V.
Texas Instruments LM3691TL-1.0/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 64uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.