Power Management IC Development Tools LM3691TL-1.2 EVAL BOARD
Sign in to ask questions about the Texas Instruments LM3691TL-1.2EV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3691TL-1.2EV/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3691TL-1.2EV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.