The LM36922 is an ultra-compact, highly efficient, two-string white-LED driver designed for LCD display backlighting. It can power up to 8 series LEDs at up to 25 mA per string and features an adaptive current regulation method to allow for different LED voltages in each string while maintaining regulation. Control is provided via an I2C interface or a logic level PWM input, with an internal 11-bit dimming resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM36922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 2count |
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 29.5V |
| LED Current per Channel | 25mA |
| Switching Frequency (Max) | 1050kHz |
| Peak Efficiency | 91.6% |
| Dimming Resolution | 11bit |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LM36922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.