The LM36922HYFFR is an industrial-grade LED display driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device features a 12-terminal package with a bottom terminal position and is available in a DSBGA-12 package type. It is designed for use in standard input characteristics and is suitable for LED display applications.
Sign in to ask questions about the Texas Instruments LM36922HYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM36922HYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.325 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM36922HYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.