The LM36923H is an ultra-compact, highly efficient, three-string white-LED driver designed for LCD display backlighting. The device can power up to 12 series LEDs at up to 25 mA per string and features an adaptive current regulation method to allow for different LED voltages in each string while maintaining regulation. It supports PWM dimming and I2C control, and includes an auto-frequency mode to optimize efficiency based on load current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM36923H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 3Channels |
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 38V |
| LED Current per Channel | 25mA |
| Switching Frequency | 1050kHz |
| Dimming Resolution | 11bits |
| Peak Efficiency | 92% |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM36923H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.