
The LM36923HYFFR is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.5 to 5.5 volts. This device features a maximum frequency of 0.05 MHz and is packaged in a 12-pin VFBGA. It is designed for use in industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Texas Instruments LM36923HYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM36923HYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.325 |
| Length | 1.7255 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM36923HYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.