The LM3697 is a high-efficiency three-string power source for backlight or keypad LEDs in smartphones. It features an inductive boost converter with an integrated 1-A, 40-V MOSFET that automatically adjusts to LED forward voltage to minimize headroom voltage. The device drives three parallel high-voltage LED strings, supporting up to 30mA per current sink and reaching up to 90% efficiency. It is fully configurable via an I2C-compatible interface and includes a PWM input for Content Adjustable Backlight Control (CABC).
Sign in to ask questions about the Texas Instruments LM3697 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3697 technical specifications.
| Number of Channels | 3count |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 40V |
| LED Current per Channel | 30mA |
| Switching Frequency | 1100kHz |
| Peak Efficiency | 91% |
| Dimming Resolution | 11bits |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3697 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.