
3-string backlight driver IC featuring 11-bits of exponential dimming. Operates with a 2.7V to 5.5V input voltage and delivers up to 30mA output current per channel with a maximum output voltage of 41.1V. Supports operating frequencies of 500kHz and 1MHz, with a low quiescent current of 1mA and a maximum supply current of 3uA. Surface mountable in a 12-DSBGA package, this RoHS compliant component is rated for an operating temperature range of -40°C to 125°C.
Texas Instruments LM3697YFQR technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 41.1V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Operating Frequency | 500 kHz, 1 MHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3697YFQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
