The LM3700XCBP-290 is a surface-mount simple reset/power-on reset IC with a threshold voltage of 2.9V. It features an active low reset output and a 140ms reset timeout. This device is suitable for operating within a temperature range of -40°C to 85°C and is available in a VFBGA package. The LM3700XCBP-290 is not RoHS compliant.
Texas Instruments LM3700XCBP-290 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.