
The LM3700XCTP-296/NOPB is a surface mount, simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a totem-pole output. This device is suitable for monitoring a single voltage and provides an active low reset signal with a timeout of 140ms. It is available in cut tape packaging.
Texas Instruments LM3700XCTP-296/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.96V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.