
The LM3700XCTPX-296/NOPB is a simple reset/power-on reset IC with a single voltage monitoring channel and a threshold voltage of 2.96V. It operates over a temperature range of -40°C to 85°C and features a totem-pole output. The IC is designed for surface mount applications and is available in tape and reel packaging. An active low reset signal is asserted after a 140ms timeout period. This device is suitable for use in various power management applications.
Texas Instruments LM3700XCTPX-296/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.96V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.