The LM3701XBBP-420 is a surface mount, totem-pole output supervisory circuit with a single voltage monitoring capability. It operates over a temperature range of -40°C to 85°C and features a 20ms reset timeout. The device is not RoHS compliant and contains lead. It is packaged in a VFBGA package with a cut tape quantity of one.
Texas Instruments LM3701XBBP-420 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.