
The LM3702XCTP-308/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 5.5V. This device is available in a VFBGA package and is RoHS compliant. It features a totem-pole output and a reset timeout of 140ms. The LM3702XCTP-308/NOPB is suitable for use in a variety of applications, including those requiring a simple reset or power-on reset function.
Sign in to ask questions about the Texas Instruments LM3702XCTP-308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3702XCTP-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3702XCTP-308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
