The LM3702YABP-308/NOPB is a surface mount Simple Reset/Power-On Reset IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC monitors a single voltage and has a reset timeout of 1ms. The reset is active low and the threshold voltage is 3.08V. It is available in a VFBGA package and is supplied on tape and reel.
Texas Instruments LM3702YABP-308/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.