
The LM3702YCBP-220 is a simple reset/power-on reset IC with a threshold voltage of 2.2V. It is available in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It features a reset timeout of 140ms and is designed for use in supervisory circuits.
Texas Instruments LM3702YCBP-220 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.