
The LM3704XBBP-232 is a simple reset/power-on reset IC with an active low reset output. It monitors a single voltage and can be used to reset a system in the event of a power loss. The device is packaged in a VFBGA package and is suitable for surface mount applications. The LM3704XBBP-232 operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Texas Instruments LM3704XBBP-232 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.