
The LM3704XBMMX-232 is a simple reset/power-on reset IC from Texas Instruments, packaged in a VSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and features an active low reset output. The device monitors a single voltage and has a reset timeout of 20ms. It is not RoHS compliant.
Texas Instruments LM3704XBMMX-232 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.