
The LM3704XCMMX-263 is a simple reset/power-on reset IC from Texas Instruments, featuring a threshold voltage of 2.63V. It is available in a VSSOP package and is designed to operate over a temperature range of -40°C to 85°C. This device is not RoHS compliant. The IC has a reset timeout of 140ms and an active low reset output. It is suitable for use in surface mount applications.
Texas Instruments LM3704XCMMX-263 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.